What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 40PC015G2A

Sensor, Pressure, Amplified, Gage, 0 PSI to 15.0 PSI, Straight for O-Ring

$ 522.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 40PC015G2A.

Factory Futures

Datasheet1 page15 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2007-06-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell40PC015G1A
Sensor, Pressure, Amplified, 0 PSI to 15.0 PSI, Straight for O-Ring Interface
HoneywellSDX15D4
SENSYM SDX15D4Pressure Sensor, Analogue, 15 psi, Differential, 20 V, Dual Radial Barbless
HoneywellSDX15A2
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Single Port, Analogue, 20 V

Descriptions

Descriptions of Honeywell 40PC015G2A provided by its distributors.

Sensor, Pressure, Amplified, Gage, 0 PSI to 15.0 PSI, Straight for O-Ring
Pressure Sensor 0psi to 15psi Gage 6-Pin PDIP
SENSOR 15PSIG 0.18" 4.5V / Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
The cost-effective 40PC Series miniature pressure sensor is the smallest amplified pressure sensor manufactured by Honeywell. The fully calibrated and temperature-compensated sensor is very robust, covering a wide range of temperature extremes. Additionally, the 40PC Series is compatible with a broad array of media, from dry air and water to refrigerant coolants and engine fuel. The 0.5 Vdc to 4.5 Vdc analog output voltage signal is linearly proportional to input pressure. These devices operate on a single end supply voltage of 5.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO