Honeywell 3450RC 84220033

Thermal-Commercial Thermal |Honeywell 3450RC 84220033
$ 29.983

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3450RC 84220033.

Sager Electronics

Datasheet24 pages16 years ago
Datasheet24 pages16 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Related Parts

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin

Descriptions

Descriptions of Honeywell 3450RC 84220033 provided by its distributors.

Thermal-Commercial Thermal |Honeywell 3450RC 84220033
Ceramic Automatic Reset Thermostat
Sensors, Thermal , Thermostats
THERMOSTAT MANUAL RESET MODUL QC
3450RC Series Ceramic Automatic Reset Thermostats The 3450RC Series consists of a temperature-sensitive bimetal disc, electrically isolated from the switch, which actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3450RC-84220033
  • 3450RC84220033