Honeywell 3455RC 01000236

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
$ 27.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3455RC 01000236.

Sager Electronics

Datasheet24 pages16 years ago

JRH Electronics

TME

Agility

Inventory History

3 month trend:
-54.32%

Related Parts

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Thermostats Open on Rise,15A/10A Automatic Reset
TEMPERATURE SENSOR MODUL 260°C

Descriptions

Descriptions of Honeywell 3455RC 01000236 provided by its distributors.

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
3455RC Redi-Temp Series Ceramic Automatic Reset Thermostats table> Shipped from stock, the 3455RC Series thermostats are often suitable for applications such as copy machines, power supplies, telecommunications and ovens. UL, CSA and European approval agencies listings available.
HONEYWELL 3455RC 01000236 Thermostat. More details: ThermostatAutomatic Sensor Type, Input Voltage 120/240VAC, Length (In.) 1.22, Width (In.) 0.691, Depth (In.) 0.469, 15 AmpsMoveable BracketOutput Contact ClosureSwitch Function Open on Rise, Temp. Range 32 Degrees F to 500 Degrees F, Standards UL, CSA, VDE

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3455RC-01000236
  • 3455RC01000236