Honeywell 32AT11-T2

Switch Toggle N.O./N.C. DPDT Round Lever Solder 1A 115VAC 30VDC Panel Mount with Threads
$ 520.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 32AT11-T2.

Electro Sonic

Datasheet5 pages25 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-07-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesB23AP
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB22AP
Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesB22A1P
Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Threads
HoneywellAML23EBA2BC04
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Paddle
Honeywell12TW873-1
Switch Toggle ON OFF ON DPDT Round Lever Solder 0.1A 115VAC 28VDC Panel Mount with Threads
HoneywellAML23EBA2BC01
Toggle Switch, DPDT, Latched, 0.1A, 125VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 32AT11-T2 provided by its distributors.

Switch Toggle N.O./N.C. DPDT Round Lever Solder 1A 115VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 1A, 30VDC, Wire Terminal, Steel Lever Actuator, Panel Mount-threaded
30V DPDT Direct Insert Toggle Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Sealed Operator Control |Honeywell 32AT11T2
MICRO SWITCH AT Series Toggle Switch, 2 pole, 2 position, Solder T2 type terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32AT11T2