Honeywell 31TW2-62

Switch Toggle (ON) OFF None SPST Button IWTS 0.1A 115VAC 28VDC Panel Mount with Frame
$ 947.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 31TW2-62.

Sager Electronics

Datasheet9 pages7 years ago

IHS

Honeywell

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell31TW2-205
Switch Toggle OFF ON SPST Button IWTS 0.1A 115VAC 28VDC Panel Mount with Frame
Honeywell101TL2834-2
Switch Toggle OFF ON SPST Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
Honeywell101TL2-2
Switch Toggle OFF None ON SPST Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
NKK SwitchesWT18L
TOGGLE SWITCH, SEALED, SPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, WIRE LEAD
NKK SwitchesWT11L
Switch Toggle ON None OFF SPST Round Lever Wire Lead 10A 250VAC 30VDC Panel Mount with Threads
Carling Technologies111-16-73
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 6A 250VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 31TW2-62 provided by its distributors.

Switch Toggle (ON) OFF None SPST Button IWTS 0.1A 115VAC 28VDC Panel Mount with Frame
Toggle Switch, SPST, Momentary, 1A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
30V SPST - normally open Direct Insert Toggle Switches ROHS
Switch Toggle; Bat-Handle; 0.68 in. long; 125VAC; 16-20 AWG
MICRO SWITCH TW Series Toggle Switch 1 pole, 2 position, IWTS terminal, Bat Handle Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31TW262