Descriptions of Honeywell 101TL2-2 provided by its distributors.
Switch Toggle OFF None ON SPST Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, Latched, 7.5A, 30VDC, Panel Mount-threaded
Switch Toggle; Bat-Handle; 7.5A/28VDC; SPST; On-Off
Switch, Toggle;SPST;Socket Contacts;Std Lever;MS27784-22
Honeywell Button switch, SPST, open-off switch, bushing, 20 A
TOGGLE SWITCH, SPST, 7.5A, 277VAC/250VDC;
101TL2-2, MS27784-22 Toggle switch, environmentally sealed. 1 pole, 2 position, IWTS (16-20 Gage) terminal, Standard Lever, SPST.
Toggle Switch; Circuitry:SPST; Switch Operation:On-Off; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:IWTS; Contact Current AC Max:7.5A; Contact Current DC Max:7.5A
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, IWTS (16-20 Gage) terminal, Standard Lever, Military Part Number MS27784-22 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.