What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 1EN61-6

Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead
$ 719.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1EN61-6.

IHS

Datasheet13 pages10 years ago

Honeywell

Master Electronics

Newark

element14

Inventory History

3 month trend:
+37.93%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell1EN1-6
LIMIT SWITCH, DPDT,4A 28VDC, LEAD WIRES, PLUNGER, MILITARY PART NUMBER MS24331-1
Honeywell1EN51-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 26.69N Linear Wire Lead
Honeywell21EN9-6
Switch Limit; Sealed; Top Push Roller Head; 4A; DPDT 2NO-2NC

Descriptions

Descriptions of Honeywell 1EN61-6 provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead
Switch Limit; Sealed; Top Push Button Head; 4A; DPDT 2NO-2NC
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 13.72mm, Wire Terminal, Steel Plunger Actuator, Panel Mount-threaded
SEALED LIMIT SWITH W/LEADWIRE TERMINATION, PLUNGER ACT, DPDT, 4A RES. @ 28VDC
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
LIMIT SWITCH, TOP PLUNGER, DPDT; Actuato; LIMIT SWITCH, TOP PLUNGER, DPDT; Actuator Style:Top Plunger; Operating Force Max:53.38N; Contact Voltage AC Max:460V; Contact Voltage DC Max:28V; Contact Current AC Max:24A; Contact Current DC Max:4A; Switch Terminals:Wire Leaded
Environmentally sealed limit switch with Leadwire termination, Plunger actuation, DPDT Circuitry, 4 A (Resistive) ampere rating at 28 VDC. Meets or exceeds mechanical and electrical life as defined in MIL-PRF-8805. Allow 3-4 weeks delivery if shown as out of stock.
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO