Honeywell 31AT417-T2

Toggle Switch, DPDT, Latched, 5A, 30VDC, Wire Terminal, Steel Lever Actuator, Panel Mount-threaded
$ 520.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 31AT417-T2.

IHS

Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-6437630-8
Toggle Switch, DPDT, On-on, 0.4A, 20VDC, Solder And Wire Terminal, Panel Mount
ElectroswitchA223K12KZQ
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA221S1YZQ
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesTL22DDAW015D
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
NKK SwitchesTL22DNAW016F
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 31AT417-T2 provided by its distributors.

Toggle Switch, DPDT, Latched, 5A, 30VDC, Wire Terminal, Steel Lever Actuator, Panel Mount-threaded
Toggle Switches Toggle SW DPDT 2POS Solder T2 type Term
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Sealed Operator Control |Honeywell 31AT417T2
MICRO SWITCH AT Series Toggle Switch, 2 pole, 2 position, Solder T2 type terminal, Tab Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31AT417T2