NKK Switches TL22DDAW015D

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
$ 16.255
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches TL22DDAW015D.

Farnell

Datasheet6 pages14 years ago

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesTL22DCAW015C
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
NKK SwitchesTL22DFAW015F
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
NKK SwitchesTL22DNAW016F
Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
Carling TechnologiesLT-2561-601-012
Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Carling TechnologiesLT-2561-701-012
Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Carling Technologies2GM51-D-2B-B
Switch Toggle ON OFF ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches TL22DDAW015D provided by its distributors.

Switch Toggle ON None ON DPDT Lighted Lever Solder Lug 6A 250VAC 12VDC Panel Mount with Threads
TOGGLE SWITCH, DPDT,.689" FLATTED AMBER TOGGLE, AMBER 2.1VDC LED,6A,125VAC, SOLDER
Toggle Switch, DPDT, On-on, Solder Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, 6A, 125VAC
SWITCH, TOGGLE, DPDT, 6A, 125VAC; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Illuminated; Product Range:TL Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP