Honeywell 311SM6-H4

Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5A @ 240V AC Contact Rating
$ 11.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SM6-H4.

IHS

Datasheet13 pages12 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.25%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Honeywell 311SM6-H4 provided by its distributors.

Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5A @ 240V AC Contact Rating
Switch Snap Action SPDT Roller Lever Quick Connect 5A 30VDC 0.39N Panel Mount
BASIC SWITCH, SM SERIES, SPDT, 5A 250VAC, ROLLER LEVER, QC TABS
MICROSWITCH, ROLLER LEVER, SPDT 5A 250V;; MICROSWITCH, ROLLER LEVER, SPDT 5A 250V; Microswitch Type: Subminiature; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Quick Connect; Contact Cur
MICRO SWITCH, ROLLER LEVER, SPDT 5A 250V; MICRO SWITCH, ROLLER LEVER, SPDT 5A 250V; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:40gf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Circuitry:SPDT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SM6H4