Descriptions of Honeywell 311SM2-T provided by its distributors.
Miniature Snap Action Switch, Lever Actuator, SPDT, 5A @ 240V AC Contact Rating
Switch Snap Action N.O./N.C. Straight Lever Quick Connect/Solder 5A 0.31N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.71mm, Solder Terminal, Straight Lever Actuator, Panel Mount
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Lever; Operating Force Max:0.31N; Switch Terminals:Solder; SVHC:No SVHC (19-Dec-2011); Actuation Type:Lever; Actuator Type:Leaf Lever; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; Operating Force:0.31N; Series:SM; Switch Case:Phenolic; Terminal Type:Solder Tab
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:1.1ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:No; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
Honeywell 311SM2-T Basic Switch Brand: Honeywell. Part Number: 311SM2-T. Honeywell MICRO SWITCH Basic Switch, Subminiature, Series: SM Series, 250 VAC, 5 A, 50/60 Hz Frequency, SPDT Contact Configuration, 5 A at 250 VAC Contact, 1 Pole, Snap Action, Lever Actuator, Solder Connection, 0.8 in L x 0.25 in W x 0.5 in H Size, 10000000 Cycles Operating Cycles, -55 to 125 deg C Operating, Phenolic. Additional Description: HONW-311SM2-T (N) SUBMINIATURE BASIC SWITCH SM SERIES SUBMINIATURE BASIC SWITCH, SINGLE POLE DOUBLE THROW CIRCUITRY, 5 A AT 250 VAC, STRAIGHT LEVER ACTUATOR, 0,31 N [1.1 OZ] OPERATING FORCE, GOLD CONTACTS, QUICK CONNECT TERMINATION SILVER CONTACTS, SOLDER TERMINATION, CSA, UL..