Descriptions of Honeywell 2TL1-50E provided by its distributors.
Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Pull-to-Unlock; 18A/28V DC; DPDT; On-On-On
Switch Toggle (ON) ON ON DPDT Pull-to-Unlock Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch Toggle DP Toggle Screw 18A 230VAC 250VDC Panel Mount
Military grade environment-proof sealed toggle switch. 2 pole, 3 position, Screw terminal, Locking Lever, DPDT. Locked in center position. MS27408-5E
HONEYWELL 2TL1-50E Toggle Switch, DPDT, 10A @ 277V, Screw. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function Momentary On/On/On, AC Contact Rating 10A @ 277VAC, HP 1/2, Terminals Screw, Mounting Hole 0.50 In. dia., DC Contact Rating 18A @ 28VDC, Actuator Style Lever-Lock, Actuator Length 1.050 In., Stem Length 0.420 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -85 Degrees to 160 Degrees F, Actuator Color Silver, Stem Color Silver, Special Features Silver Cadmium Oxide Contacts
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS27408-5E MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.