Descriptions of Honeywell 2TL1-51 provided by its distributors.
Switch Toggle ON (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch - DPDT, 10A/125V AC, IP67, MIL-DTL-3950, Silver Lever
TOGGLE SWITCH, TL SERIES, DPDT, SCREW TERM, MILITARY PART MS24524-32
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, DPDT, 18A, 28VDC; Switch Operation: On-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: TL Series; Contact Current Max: 18A; Switch Mounting: Panel; Contact Volt
2TL1-51, MS24524-32 Rugged environmentally sealed TL Series Toggle Switch, 2 pole 2 throw, 3 position, Screw terminal, Standard Lever. 15/32 bushing.
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS24524-32 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.