Honeywell 2TL1-10A

Switch Toggle ON ON ON DPDT Locking Lever Screw 20A 277VAC 115VDC Panel Mount with Threads
$ 78.239
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-10A.

Farnell

Datasheet14 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

element14 APAC

Inventory History

3 month trend:
+4.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell2TL1-1
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell2TL1-3
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell2TL1-1A
Switch Toggle ON OFF ON DPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2TL1-10A provided by its distributors.

Switch Toggle ON ON ON DPDT Locking Lever Screw 20A 277VAC 115VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch,DPDT,15A @ 277V,Screw
Toggle Switch (On-On) On Double Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 115 Volt Panel Mount
Switch, Toggle, DP, 15 AMPS, PULL-TO-UNLOCK Toggle
2TL1-10A, MS27408-4A Military grade environment-proof sealed toggle switch. 2 pole, 3 position, Screw terminal, Locking Lever, DPDT.
Toggle Switch; Switch Operation:On-On-On; Circuitry:DPDT; Switch Terminals:Screw; Actuator Style:Locking Lever; Approval Categories:27408-4; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
SWITCH, DPDT, ON-ON-ON; Contact Configuration:DPDT; Switch Operation:On-On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Locking Lever; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Locking Lever; Contact Configuration:DPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:On-On-On; Terminal Type:Screw
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS27408-4A MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TL110A