Honeywell 2NT1-7E

Toggle Switch, DPDT, Momentary, Screw Terminal, Locking Lever Actuator, Panel Mount
$ 63.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT1-7E.

Newark

Datasheet17 pages9 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
-2.82%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3649NF
Switch Toggle ON OFF ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2TL1-7
Switch Toggle N.O./N.C. DPDT Toggle Screw 18A 230VAC 250VDC Panel Mount
Honeywell2TL1-5
Toggle Switch - DPDT, 3-Position, IP67, Metal Lever, 10A/18A Rated
Honeywell2TL1-8
Bat-Handle Toggle Switch DPDT On-On momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc

Descriptions

Descriptions of Honeywell 2NT1-7E provided by its distributors.

Toggle Switch, DPDT, Momentary, Screw Terminal, Locking Lever Actuator, Panel Mount
Switch Toggle ON OFF ON DPDT Lock Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Screw terminal, Locking Lever
Switch Toggle; Pull-to-Unlock; 18A/28V DC; DPDT; On-Off-On
Toggle Sw, Dpdt, 18A, 28Vdc, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Nt Series; Switch Mounting:Panel Mount; Contact Current Max:18A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 2NT17E
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT17E