Descriptions of Honeywell 2MT1-7 provided by its distributors.
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder 5A 28VDC Panel Mount with Threads
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 5 A/28 VDC, silver-plated, 2MT1-7
2 pole toggle switch with silver contacts and 3 positions, 1
TOGGLE SWITCH, SILVER CONTACTS, 3 POS, 1 MAINTAINED & 2 MOMENTARY
Toggle Switches Mini Nt Toggle Switch, Double Pole, Mom
Toggle Switch, Dpdt, 5A, 28Vdc, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Mt Series; Contact Current Max:5A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 2MT1-7
MICRO SWITCH MT Series Miniature Toggle Switch, 2 pole, 3 position, Solder terminals, Silver Contacts, DPDT, Standard Lever Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.