Honeywell 2LS111

Switch Limit; Compact; Top Push Button Head; 10A; SPDT 1NO-1NC
$ 399.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2LS111.

IHS

Datasheet31 pages10 years ago

Honeywell

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-17.39%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1993-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Switch Limit; Compact; Top Roller Lever Head; 11A; SPDT 1NO-1NC
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell 2LS111 provided by its distributors.

Switch Limit; Compact; Top Push Button Head; 10A; SPDT 1NO-1NC
Switch, Enclosed, TOP PLUNGER, DPDT, Snap Action, DOUBLE BREAK
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 10A 480VAC 3/4HP 10N Linear Conduit Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 7.21mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
LIMIT SWITCH, TOP PLUNGER, SPDT-1NO/1NC
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:36ozf; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:Yes; Mounting Type:Conduit; Over Travel:0.219 in; Pre-Travel:0.065 in ;RoHS Compliant: Yes
LIMIT SWITCH, TOP PLUNGER, SPDT-1NO/1NC;; LIMIT SWITCH, TOP PLUNGER, SPDT-1NO/1NC; Actuator Style:Top Plunger; Operating Force Max:36ozf; Contact Voltage AC Max:480V; Contact Current AC Max:10A; Circuitry:SPDT-1NO/1NC; Contact Configuration:SPDT-1NO / SPDT-NC
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
HONEYWELL MICRO SWITCH 2LS111 Enclosed Limit Switch, Top Plunger. More details: Enclosed Limit Switch, Plunger, Top, 10 Amps, Contact Form 1NC/1NO, SPDT, Snap Action, Double Break, Voltage Rating 480VAC, NEMA Rating 1, 3, 4, 6, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, Movement Linear, Travel Maximum Pretravel 0.065 In., Minimum Over Travel 0.219 In., Minimum Differential Travel 0.009 In., Series LS, Operating Temp. Range -20 Degrees to 160 Degrees F, Actuator Length 1.33 In., Body Material Zinc Die Cast, Width 1.19 In., Height 4.05 In.
MICRO SWITCH LS Series General Purpose Limit Switches, Top Plunger, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO