Honeywell 2LS1-L

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.8A 230VDC 31.14N Linear Conduit
$ 348.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2LS1-L.

IHS

Datasheet31 pages10 years ago

Honeywell

Newark

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1995-04-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell 2LS1-L provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.8A 230VDC 31.14N Linear Conduit
LIMIT SWITCH, 480VAC, 10A, TOP PLUNGER; Actuator Style:Top Plunger; Operating Fo
Snap Acting/Limit Switch, DPDT, Momentary, 0.8A, 125VDC, 8mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
Limit Switch, Plunger, 1NC/1NO, 10A @ 480V AC, Actuator Location: Top
Switch, Enclosed, Top Plunger, 1NC/1NO, DPDT, Non Plug-In
MICRO SWITCH LS Series General Purpose Limit Switches, Top Plunger, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2LS1L