Honeywell 2LN1-3-RH

Snap Acting/Limit Switch, Dpdt, Momentary, 11.91Mm, Wire Terminal, Steel Roller Lever Actuator,
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2LN1-3-RH.

JRH Electronics

Datasheet2 pages25 years ago

Master Electronics

Switches Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-03-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-06-28
LTD Date2019-09-30

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell 2LN1-3-RH provided by its distributors.

Snap Acting/Limit Switch, Dpdt, Momentary, 11.91Mm, Wire Terminal, Steel Roller Lever Actuator,
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Wire Lead 13.3N Linear Screw Mount
Limit SW 1NC 1NO SPDT 10A Snap Action DB BREAK
MICRO SWITCH BZLN Series Prewired Enclosed Switches, Top Roller Arm Actuator, 1NC/1NO SPDT Snap Action Double Break, No. 14 wire leads with 1/2 in - 14NPSM conduit hub, Right-hand Actuator MICRO SWITCH LN switches are designed to withstand rapid hammer-blow actuation. Impact on the actuating plunger cannot reach the precision switch unit inside. Individual seals around each leadwire and cover plate protect switch cavity from condensate, oil, and dust. Acutator position: The RH or LH suffix on the end of the catalog listing means the actuator is to the right or left side of the switch as viewed from the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2LN13RH