Honeywell 29ET5-T

Toggle Switch, 4PST, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
$ 3,838.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 29ET5-T.

Sager Electronics

Datasheet7 pages10 years ago

IHS

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell29ET6-T
Toggle Switch, 4PST, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
C&K Components7413SH4ZQE
Switch Toggle ON ON Mom 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesS41
Switch Toggle ON None OFF 4PST Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
C&K Components7401P3YZQI22
Switch Toggle ON None ON 4PDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7411MYZQI
Switch Toggle ON ON ON 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesS41R
TOGGLE SWITCH,4PST, ON-NONE-OFF,27.00MM FLATTED ACTUATOR,20A,125VAC, SOLDER

Descriptions

Descriptions of Honeywell 29ET5-T provided by its distributors.

Toggle Switch, 4PST, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
SWITCH TOGGLE 4PST LEVER 7A 28
Magnetically Held Toggle Switch
Toggle Switches Sealed OI/ET TOG SW ASSEM
Sealed Oi Switch |Honeywell 29ET5T
ET Series Toggle Switch, 4 pole, Electrically held- 2 position, Solder T type terminal, Tab Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29ET5T