Honeywell 29ET16-3B-B

Toggle Switch, DPDT, Latched, 1A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
$ 6,897.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 29ET16-3B-B.

Sager Electronics

Datasheet7 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell104TL2-12A
Switch Toggle ON ON ON 4PDT Lock Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell104TL2-3
Switch Toggle ON None ON 4PDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Honeywell104TL2-8
Switch Toggle (ON) ON 4PDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
TE Connectivity3-6437630-6
Switch Toggle ON OFF ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads
TE Connectivity3-6437630-5
Switch Toggle ON ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk

Descriptions

Descriptions of Honeywell 29ET16-3B-B provided by its distributors.

Toggle Switch, DPDT, Latched, 1A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle N.O./N.C. 4PDT Locking Lever Wire Lead 1A 115VAC 28VDC Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 1A/125VAC; 4PDT; On-On-On
ET Series Toggle Switch, 4 pole, Electrically held- 3 position, Leadwire terminal, Locking Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO