Honeywell 104TL2-12A

Switch Toggle ON ON ON 4PDT Lock Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 388.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 104TL2-12A.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell104TL2-3
Switch Toggle ON None ON 4PDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Honeywell104TL2-1A
Switch Toggle ON OFF ON 4PDT Locking Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Honeywell104TL2-8
Switch Toggle (ON) ON 4PDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 104TL2-12A provided by its distributors.

Switch Toggle ON ON ON 4PDT Lock Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, 4Pdt, Latched, 7.5A, 30Vdc, Wire Terminal, Lever Actuator, Panel Mount-Threaded
SWITCH TOGGLE 4PDT 7.5A 115V | Honeywell 104TL2-12A
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
MICRO SWITCH TL Series Toggle Switch, 4 pole, 3 position, IWTS (16-20 Gage) terminal, Locking Lever, Military Part Number MS27789-1A MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104TL212A