Honeywell 26PCFFS2G

Wheatstone Bridge ¡À689.48KPa 2.5V 16V ¡À2001.3789MPa ¡À0.6% DIP-4 12.7mm*7.9mm*13.7mm
$ 107.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCFFS2G.

IHS

Datasheet19 pages11 years ago

Sager Electronics

Honeywell

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCFFA6G
Sensor, Pressure, Compensated, 100 psi, Gage
Honeywell26PCFFM6G
SENSOR, PRESS, GAUGE, PLUS/MINUS 100 PSI | Honeywell 26PCFFM6G
Honeywell26PCFFA6D
PRESSURE SENSOR, BOARD MOUNT, 16V, 100 PSI MAX PRESSURE, 26PC SERIES

Descriptions

Descriptions of Honeywell 26PCFFS2G provided by its distributors.

Wheatstone Bridge ¡À689.48KPa 2.5V 16V ¡À2001.3789MPa ¡À0.6% DIP-4 12.7mm*7.9mm*13.7mm
SENSOR, PRESSURE, GAUGE, UNAMPLIFIED, +/-100 PSI
Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
SENSOR 100PSIC 0.1V / Pressure Sensor ±100PSI (±689.48kPa) Compound 0 mV ~ 100 mV (10V) 4-SIP Module
26PC Series, compensated/unamplified, gage, 0 psi to 100 psi, 2x2 DIP, manifold mount port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO