Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 26PCFFA6G

Sensor, Pressure, Compensated, 100 psi, Gage
$ 101.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCFFA6G.

IHS

Datasheet19 pages11 years ago

Sager Electronics

Honeywell

JRH Electronics

Newark

Inventory History

3 month trend:
-22.29%

CAD Models

Download Honeywell 26PCFFA6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell26PCFFA6D
PRESSURE SENSOR, BOARD MOUNT, 16V, 100 PSI MAX PRESSURE, 26PC SERIES
Honeywell26PCFFA2G
Board Mount Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
Honeywell26PCFFH6G
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of Honeywell 26PCFFA6G provided by its distributors.

Sensor, Pressure, Compensated, 100 psi, Gage
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
HONEYWELL 26PCFFA6G Pressure Sensor, Miniature, Silicon, 100 psi, Gauge, Straight, Voltage, 10 VDC
SENSOR, PRESSURE, 100PSI, GAGE/VAC; Interface Type:PCB Mount; Operating Pressure Range:± 100psi; Output:Voltage; Hysteresis:0.2%; Depth:21.8mm; Voltage Rating:10V; Port Style:Straight; SVHC:No SVHC (18-Jun-2010)
Pressure Sensor; Operating Pressure Max:100psi; Sensor Output:Voltage; Port Size:0.05"; Port Style:Straight; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
26PC Series, compensated/unamplified, gage, 0 psi to 100 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO