Honeywell 26PCDFG2G

Wheatstone Bridge ¡À206.84KPa 2.5V 16V ¡À60.41369MPa ¡À0.2% DIP-4 12.7mm*59mm*13.1mm
$ 79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCDFG2G.

JRH Electronics

Datasheet10 pages10 years ago

IHS

Arrow Electronics

Sager Electronics

Agility

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell 26PCDFG2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCDFB6G
Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin
Honeywell26PCDFM6G
Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin
Honeywell26PCDFJ6G
Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin

Descriptions

Descriptions of Honeywell 26PCDFG2G provided by its distributors.

Wheatstone Bridge ¡À206.84KPa 2.5V 16V ¡À60.41369MPa ¡À0.2% DIP-4 12.7mm*59mm*13.1mm
Piezoresistive Sensor, 0Psi Min, 30Psi Max, Rectangular, Unspecified Mount
SENSOR 30PSIC 0.14" 0.1V / Pressure Sensor ±30PSI (±206.84kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module
26PC Flow-Through Series, compensated/unamplified, gage, 0 psi to 30 psi, 2x2 DIP, small flow through port The 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO