Honeywell 26PCDFB6G

Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin
$ 111.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCDFB6G.

Sager Electronics

Datasheet9 pages10 years ago
Datasheet19 pages10 years ago

IHS

Honeywell

Master Electronics

Supply Chain

Introduction Date2005-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCDFG2G
Wheatstone Bridge ¡À206.84KPa 2.5V 16V ¡À60.41369MPa ¡À0.2% DIP-4 12.7mm*59mm*13.1mm
Honeywell26PCDFJ6G
Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin
Honeywell26PCDFS1G
Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin

Descriptions

Descriptions of Honeywell 26PCDFB6G provided by its distributors.

Pressure Sensor 0V to 0.1V 0psi to 30psi Gage 4-Pin
Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 26PCDFB6G
Sensors, Pressure Transducers, Piezoresistive Silicon
0Psi Min, 30Psi Max, Rectangular
26PC Series, compensated/unamplified, gage, 0 psi to 30 psi, 1x4 SIP 15,2 mm [0.60 in] long, barbed port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO