Honeywell 26PCBFG2G

Wheatstone Bridge ¡À34.47KPa 2.5V 16V ¡À20.1379MPa ¡À0.5% DIP-4 12.7mm*59mm*13.1mm
$ 25.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCBFG2G.

Electro Sonic

Datasheet10 pages10 years ago
Datasheet4 pages23 years ago

IHS

Sager Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCBFB6G
GAUGE PRESSURE SENSOR FOR NITROGEN GAS, OXYGEN, 5PSI MAX PRESSURE, 10 V DC
Honeywell26PCBFD2G
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
Honeywell26PCBFM6G
Pressure Sensor 0V to 0.05V 0psi to 5psi Gage 4-Pin

Descriptions

Descriptions of Honeywell 26PCBFG2G provided by its distributors.

Wheatstone Bridge ¡À34.47KPa 2.5V 16V ¡À20.1379MPa ¡À0.5% DIP-4 12.7mm*59mm*13.1mm
Piezoresistive Sensor, 0Psi Min, 5Psi Max, Rectangular, Unspecified Mount
Board Mount Pressure Sensor 0psi to 5psi Gage 4-Pin
26PC Flow-Through Series, compensated/unamplified, gage, 0 psi to 5 psi, 2x2 DIP, small flow through port The 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO