Descriptions of Honeywell 26PCBFA6G provided by its distributors.
HONEYWELL 26PCBFA6G Pressure Sensor, Miniature, Silicon, Voltage, 5 psi, Gauge, 10 V, Straight
Sensor, Pressure, Compensated, 5 psi, Gage
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Rectangular, Through Hole Mount
Pressure Sensor; Operating Pressure Max:5psi; Sensor Output:Voltage; Port Size:0.05"; Port Style:Straight; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; No. of Ports:1 ;RoHS Compliant: Yes
26PC Series, compensated/unamplified, gage, 0 psi to 5 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.
Pressure Type = Gauge / Operating Pressure = 0 ... 5 psi / Output Type = Analogue / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SIP / Pins = 4 / Mounting Type = Through Hole / Length mm = 12.7 / Width mm = 8 / Height mm = 21.7 / Pressure Media = Wet / Pressure Media = Dry
PRESSURE SENSOR, 0-5PSIG; SVHC:No SVHC (20-Jun-2011); Connection Size:5.1mm; External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.2%; Input Impedance:7.5kohm; Offset Voltage:1.5mV; Operating Pressure Range:0 to 5psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:2.5kohm; Response Time:1ms; Sensor Type:Pressure; Series:26PC; Supply Voltage:10V; Supply Voltage Max:16V