Honeywell 26ET1-T-F

Switch Toggle N.O./N.C. DPDT Locking Lever Solder 4A 28VDC Panel Mount with Threads
$ 2,296.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26ET1-T-F.

Sager Electronics

Datasheet7 pages10 years ago

IHS

Inventory History

3 month trend:
-11.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell13AT2
Switch Toggle N.O./N.C. DPDT Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
Honeywell13AT66
Switch Toggle N.O./N.C. DPDT Tab Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
Honeywell13AT280
Switch Toggle N.O./N.C. DPDT Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS116R
Switch Toggle ON None ON DPDT Paddle Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes

Descriptions

Descriptions of Honeywell 26ET1-T-F provided by its distributors.

Switch Toggle N.O./N.C. DPDT Locking Lever Solder 4A 28VDC Panel Mount with Threads
Toggle Switches Switch Toggle SPDT Lever 4A 28VDC
Switch Toggle; Pull-to-Unlock; 1.5 in. long; 28VDC
ET Series Toggle Switch, 2 pole, Electrically held- 2 position, Solder T type terminal, Locking Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26ET1TF