Honeywell 25ET76-6

Switch Toggle N.O./N.C. SPDT Lever Wire Lead 4A 28VDC Panel Mount with Threads
$ 1,769.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 25ET76-6.

Sager Electronics

Datasheet7 pages10 years ago

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+233%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-06-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell111TW1-3D
Switch Toggle ON ON SPDT Pull-to-Unlock Lever IWTS 5A 125VAC 30VDC Panel Mount with Threads
Honeywell101TL2-3
Switch Toggle ON None ON SPDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Honeywell101TL2-7
Switch Toggle ON OFF ON SPDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
NKK SwitchesWT18L
TOGGLE SWITCH, SEALED, SPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, WIRE LEAD
NKK SwitchesWT19L
TOGGLE SWITCH, SEALED, SPDT, ON-OFF-(ON),BAT ACTUATOR,10A,125VAC, WIRE LEAD
NKK SwitchesWT13L
Toggle Switch, Wt Series, Spdt, On-Off-On, Panel, 10 A, 125 V |Nkk Switches WT13L

Descriptions

Descriptions of Honeywell 25ET76-6 provided by its distributors.

Switch Toggle N.O./N.C. SPDT Lever Wire Lead 4A 28VDC Panel Mount with Threads
28V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
ET Series Toggle Switch, 1 pole, Electrically held- 2 position, Leadwire terminal, Standard Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ET766