Honeywell 25ET1-T-F

Switch Toggle N.O./N.C. SPDT Locking Lever Solder 4A 28VDC Panel Mount with Threads
$ 1,883.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 25ET1-T-F.

element14 APAC

Datasheet7 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-12-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell11TW19-7-A002
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW19-8-A002
Switch Toggle (ON) None ON SPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW48-7
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
NKK SwitchesS3B
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 25ET1-T-F provided by its distributors.

Switch Toggle N.O./N.C. SPDT Locking Lever Solder 4A 28VDC Panel Mount with Threads
Toggle Switch, Spdt, Latched, 4A, 28Vdc, Wire Terminal, Lever Actuator, Panel Mount-Threaded
Switch,Toggle,1 pole,Electrically held- 2 position,T type terminal, Locking Leve
Toggle Switches Switch Toggle SPDT Lever 4A 28VDC
Toggle Switch, Spdt, 4A, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Et Series; Contact Current Max:4A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: No |Honeywell 25ET1TF
ET Series Toggle Switch, 1 pole, Electrically held- 2 position, Solder T type terminal, Locking Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ET1TF