Honeywell 24PCAFA6G

Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount
$ 78.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCAFA6G.

IHS

Datasheet19 pages11 years ago

Sager Electronics

Honeywell

element14 APAC

Newark

Inventory History

3 month trend:
-2.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell24PCAFA6D
Sensor, Pressure, Noncompensated, Flow-Through, 1 psi
Board Mount Pressure Sensor -1psi to 1psi Differential 4-Pin SIP Module
Honeywell24PCAFA2G
GAGE STRAIN GUAGE PRESSURE SENSOR 0-1Psi 0-45mV RECTANGULAR THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell 24PCAFA6G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount
PRESSURE SENSOR 0 TO 1 PSI GAUGE 4-PIN TH/HOLE
Pressure Sensor; Operating Pressure Max:1psi; Sensor Output:Voltage; Port Size:0.05"; Port Style:Straight; Pressure Measure Type:Gage/Vacuum; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
24PC Series, uncompensated/unamplified, gage, 0 psi to 1 psi, 1x4 SIP 15,2 mm [0.60 in] long, straight port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.
PRESSURE SENSOR, 0-1PSIG; SVHC:No SVHC (19-Dec-2011); External Depth:34.4mm; External Length / Height:8mm; External Width:12.7mm; Hysteresis:0.15%; Input Impedance:5kohm; Lead Spacing:2.5mm; Linearity:0.25%; Offset Voltage:30mV; Operating Pressure Range:0 to 1psig; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Repeatability:0.15%; Sensor Type:Pressure; Series:24PC; Supply Voltage:10V; Supply Voltage Max:12V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24PCAFA6G.