Honeywell 24CE31-Y1

Roller Plunger Limit Switch, Nc, IP66, SPST, Die Cast Zinc Housing, 240V AC Max, 100MA Max
$ 247.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24CE31-Y1.

Honeywell

Datasheet11 pages10 years ago
Instruction Sheet6 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+540%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV7-2B37D8
Switch Snap Action N.C. SPST Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount
HoneywellV7-7B29D8
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV7-2B29E9-048
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 9.5mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 24CE31-Y1 provided by its distributors.

ROLLER PLUNGER LIMIT SWITCH, NC, IP66, SPST, DIE CAST ZINC HOUSING, 240V AC MAX, 100MA MAX
Safety Door Switch, SPST, Momentary, Screw Terminal, Panel Mount
Honeywell, 24CE , , IP66, , 240V
MICRO SWITCH 24CE Series Miniature Safety Limit Switch, 1NC Direct Opening, Slow Action, Roller Plunger, Parallel (Boot Seal), Bottom Exit Cable, 1 m, 100 mA to 10 A (Thermal), Silver Contacts The 24CE Series Miniature Safety Electromechanical Switch is designed for applications where space is at a premium. SIL 3 capable.
Contact Configuration = 1NC / Actuator Type = Roller Plunger / Switching Current - AC A = 1.5 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 240 / Termination Type = Cable, 1 m / Housing Material = Die-Cast Zinc / Contact Element Type = Slow-Action / Operating Force N = 25.5 / Protection Rating = IP66 / Insulation Voltage kV = 2.5 / Series = 24CE

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24CE31Y1