Honeywell V7-7B29D8

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator,...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-7B29D8.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

Newark

Arrow Electronics

Sager Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-2B37D8
Switch Snap Action N.C. SPST Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-2B29E9-048
Switch Limit; Miniature Basic; Lever Head; SPST-NO; 11A
HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
Round (Pin Plunger) D3V 0.012 (0.3mm) Chassis Mount Snap Switch 0.579 (14.7mm) 16A 250V 50gf

Descriptions

Descriptions of Honeywell V7-7B29D8 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPNO 11A 277VAC MINI BASIC SWITCH
SWITCH SNAP ACT SPST-NO 11A 125V
Switch Limit; Miniature; Plunger Head; SPNO; 11A
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 11 A at 277 Vac, Pin Plunger Actuator, 2,22 N [8.0 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Microswitch, Plunger, Spdt, 11A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spst-No; Switch Terminals:Quick Connect; Contact Current Max:11A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V77B29D8

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V77B29D8