Honeywell 2455R--01000073

Single Trip Point Switch/Digital Sensor, Round
$ 17.151
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2455R--01000073.

Sager Electronics

Datasheet24 pages16 years ago

Newark

JRH Electronics

TME

Supply Chain

Country of OriginMainland China
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermostat Package: T146 Service life: 100 000 cycles
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin

Descriptions

Descriptions of Honeywell 2455R--01000073 provided by its distributors.

Single Trip Point Switch/Digital Sensor, Round
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin
Thermostat Package: T146 Service life: 100 000 cycles
2455R SERIES PHENOLIC MANUAL RESET THERMOSTATS
THERMOSTAT SWITCHES TEMPERATURE;
Honeywell COMMERCIAL THERMOSTATS
THERMOSTAT CYLINDER W/ FLANGE QC
THERMAL SWITCH, NC, 50°C, 35°C-RESET; Series:2455R; Temperature, Opening:50°C; Temperature, Closing:35°C; Voltage, Contact AC Max:250V ac; Max Contact Current:15A; Terminal Type:T146; Current, Supply:15A; External Depth:0.8mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R 01000073
  • 2455R-01000073
  • 2455R01000073