Honeywell 22SM426-T

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.97N Screw Mount Solder
$ 29.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 22SM426-T.

Sager Electronics

Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages6 years ago

IHS

Factory Futures

Inventory History

3 month trend:
-4.25%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GQ
Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GW2
Snap Action Switch, Hinge Roller, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZV50E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 22SM426-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.97N Screw Mount Solder
Switch Limit; Subminiature; Plunger Head; SPDT; 5A
Basic / Snap Action Switches SUBMINI SW SPDT 5A 250Vac PinPlung ACTR
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.576mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
Subminiature Basic Switch,Single Pole Double Throw (SPDT),250 Vac,5 A,Pin Plunger Actuator,Solder Termination
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22SM426T