Honeywell 21EN51-6

Switch Limit N.O./N.C. DPDT Cross Roller Plunger Panel Mount 4A 28VDC 26.69N Linear Wire Lead Automotive
$ 950.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 21EN51-6.

Honeywell

Instruction Sheet2 pages10 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1994-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 5A 600VAC 250VDC Rotary Screw Mount
Switch Limit N.O./N.C. DPDT Coil Spring Conduit 5A 600VAC 250VDC Rotary Screw Mount
HoneywellLSQA3K163
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount Automotive
Switch Limit N.O./N.C. DPDT Side Roller Lever Screw Mount 5A 600VAC 250VDC Rotary Conduit
Honeywell21EN75-2
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Panel Mount 5A 28VDC 53.38N Linear Wire Lead
Honeywell1HE49
Switch Limit N.O./N.C. DPDT Round Button Panel Mount 5A 30VDC 53.38N Linear Wire Lead

Descriptions

Descriptions of Honeywell 21EN51-6 provided by its distributors.

Switch Limit N.O./N.C. DPDT Cross Roller Plunger Panel Mount 4A 28VDC 26.69N Linear Wire Lead Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 7.37mm, Wire Terminal, Steel Roller Plunger Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21EN516