Honeywell 1HE49

Switch Limit N.O./N.C. DPDT Round Button Panel Mount 5A 30VDC 53.38N Linear Wire Lead
$ 1,478.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1HE49.

Sager Electronics

Datasheet8 pages9 years ago

Peerless Electronics

Honeywell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 5.88N Linear Screw Mount
Limit Switch; SPDT; 10A 125VAC; Short hinge roller lever; Screw term; UL CSA
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 600VAC 250VDC Linear Screw Mount
HoneywellLSQA3K163
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount Automotive
HoneywellGLAC20A1B
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Roller Lever
HoneywellGLAC20C
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger

Descriptions

Descriptions of Honeywell 1HE49 provided by its distributors.

Switch Limit N.O./N.C. DPDT Round Button Panel Mount 5A 30VDC 53.38N Linear Wire Lead
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.73mm, Wire Terminal, Plunger Actuator, Panel Mount
Switch Limit; Sealed; Top Push Button Head; 5A; DPDT 2NO-2NC
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 5A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
The MICRO SWITCH™ HE Series hermetically sealed limit switch meets hermetic sealing as defined in MIL-S-8805, Symbol 5. The HE Series features true hermetic sealing (metal-to-metal, glass-to metal construction), ensuring maximum sealing effectiveness for exceptionally long periods of time regardless of constant changes in atmospheric pressures and temperatures.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO