Honeywell 201LS501

Snap Acting/Limit Switch, DPDT, Momentary, Steel Roller Lever Actuator, Panel Mount
$ 248.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 201LS501.

IHS

Datasheet31 pages10 years ago

Honeywell

Arrow Electronics

Agility

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell 201LS501 provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, Steel Roller Lever Actuator, Panel Mount
SNAP ACTION LIMIT SWITCH, ROLLER LEVER, DIE CAST ZINC, NO/NC, 120V
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 120VAC 13.34N Rotary Conduit Automotive
Switch Limit; Plug-In; 10A 120V AC; 3 lb. OF
Limit Switch, Spdt, Lever, 10A, 480Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:480V; Operating Force Max:4.5In-Lb; Product Range:Ls Series Rohs Compliant: Yes |Honeywell 201LS501
HONEYWELL MICRO SWITCH 201LS501 Limit Switch Head, Rotary, Side, 1.30 In. More details: Limit Switch Head, Actuator Style Rotary, Actuator Location Side, Actuator Length 1.3 In., Contact Form 1NC/1NO, SPDT, Snap Action, Double Break, Amps 10, Voltage Rating 120VAC, Travel Pretravel 20 Degrees max., Overtravel 30 Degrees min., Differential Travel 12 Degrees max., Movement Pretravel (PT) 20 Degrees max, Overtravel (OT) 30 Degrees min, Differential Travel (DT) 12 Degrees max., Operating Force 3 lb. max., Operating Temp. -20 Degrees to 160 Degrees F, NEMA Rating 1, 3, 4, 6, 13
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO