Honeywell 1TL887-7

Switch Toggle (ON) OFF (ON) SPDT Toggle Screw 15A 277VAC 250VDC Panel Mount with Threads
$ 189.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL887-7.

Newark

Datasheet17 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Agility

Arrow Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1TL1-7E
Switch Toggle; Pull-to-Unlock; 15A/28V DC; SPDT; On-Off-On
Honeywell1TL1-51
Switch Toggle N.O./N.C. SPDT Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell1TL1-5M
Toggle Switch, Spdt, Latched And Momentary, 15A, 28Vdc, Screw Terminal, Locking Lever Actuator,

Descriptions

Descriptions of Honeywell 1TL887-7 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Toggle Screw 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, Momentary, 15A, 28VDC, Screw Terminal, Panel Mount
SWITCH, TOGGLE, SPDT, 15A, 277V
SWITCH, TOGGLE, SPDT, 15A, 277V; Contact; SWITCH, TOGGLE, SPDT, 15A, 277V; Contact Configuration:SPDT; Switch Operation:(On)-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Lever; Series:TL
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL8877