Honeywell 1TL62-7

Switch Toggle (ON) OFF (ON) SPDT Tab Lever Screw 15A 7VAC 250VDC Panel Mount with Threads
$ 63.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL62-7.

Sager Electronics

Datasheet11 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell1TL62-3
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle ON OFF ON SPDT Round Lever Screw 15A 250VAC 28VDC 372.85VA Panel Mount with Threads
Switch Toggle ON ON SPDT Round Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
C&K Components7101K2ZQE
Switch Toggle ON None ON SPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101K2CWZQE
Switch Toggle ON None ON SPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1TL62-7 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Tab Lever Screw 15A 7VAC 250VDC Panel Mount with Threads
Toggle Switch, Spdt, Momentary, 15A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Toggle Switch SPDT Momentary 15A
1TL62-7, Honeywell MICRO SWITCH TL Series Toggle Switch, SPDT - 1 pole, 3 position (Momentary ON - OFF - ON), Screw terminal, Tab Lever.
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, Screw terminal, Tab Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL627