Honeywell 1TL1-5K

Switch Toggle; Pull-to-Unlock; 15A/28V DC; SPDT; On-Off-On
$ 68.163
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-5K.

Sager Electronics

Datasheet11 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
+61.21%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell1TL1-7E
Switch Toggle; Pull-to-Unlock; 15A/28V DC; SPDT; On-Off-On
Honeywell1TL1-51
Switch Toggle N.O./N.C. SPDT Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell1TL1-7L
Toggle Switch (ON)-OFF-(ON) SPDT 10A @ 277V Screw Terminals

Descriptions

Descriptions of Honeywell 1TL1-5K provided by its distributors.

Switch Toggle; Pull-to-Unlock; 15A/28V DC; SPDT; On-Off-On
Switch Toggle (ON) OFF ON SPDT Pull-to-Unlock Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, SPDT, Alternate, 15A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Sw, Spdt, 15A/115Vac/28Vdc, Panel; Switch Operation:(On)-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tl Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Switch Terminals:Screw Rohs Compliant: Yes |Honeywell 1TL15K
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS24658-31K MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL15K