Honeywell 1TL1-2F

Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPST; On-Off
$ 69.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-2F.

IHS

Datasheet11 pages7 years ago

RS (Formerly Allied Electronics)

Honeywell

Arrow Electronics

Agility

Inventory History

3 month trend:
-16.54%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1TL1-2G
Switch Toggle N.O./N.C. SPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
Honeywell1TL1-21E
Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPST; On-Off
Honeywell1TL1-21K
TOGGLE SWITCH, SPDT, NONE OFF ON, LOCKED CTR&OPP KYWY,10A 125VAC, SEALED, UL CSA
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle OFF Mom SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads Piece
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31001N020

Descriptions

Descriptions of Honeywell 1TL1-2F provided by its distributors.

Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPST; On-Off
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Toggle Sw, Spst, 20A, 28Vdc, Panel; Switch Operation:Off-On; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:Tl Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 1TL1-2F
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, Screw terminal, Locking Lever, Military Part Number MS24658-22F MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO