Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 1TL1-2G

Switch Toggle N.O./N.C. SPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
$ 66.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-2G.

Newark

Datasheet14 pages10 years ago
Datasheet17 pages12 years ago

TME

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
-29.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell1TL133-2
Switch Toggle OFF ON SPST Tab Lever Screw 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1TL1-61
TOGGLE SWITCH, SPST, (ON) OFF NONE, 10A 125VAC, 15/32IN. MNT, SEALED, UL CSA
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle OFF Mom SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads Piece
SWITCH TOGGLE SPST 10A 125V
Honeywell1TL1-6F
TOGGLE SWITCH, SPST, (ON) NONE OFF, LOCK ONE SIDE, 10A 125VAC, SEALED, UL CSA

Descriptions

Descriptions of Honeywell 1TL1-2G provided by its distributors.

Switch Toggle N.O./N.C. SPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
Switch Toggle OFF ON SPST Pull-to-Unlock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch, Toggle, 1 Pole, 2 Position, Screw Terminals, Locking Lever
Toggle Switch,SPST,15A at 277V,Screw
Toggle Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Locking Lever; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
SWITCH, SPST, ON-OFF; Contact Configuration:SPST; Switch Function Type:Off-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Actuation Type:Locking Lever; Max Contact Current AC:15A; Max Contact Current DC:20A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:TL
1TL1-2G, MS24658-22G, Honeywell, MICRO SWITCH TL Series Sealed Toggle Switch, SPST - 1 pole, 2 position (OFF-ON), Screw terminal, Locking Lever (G) - Locked in extreme position (Keyway), Military Part Number MS24658-22G. Ampere/Voltage Range (Resistive Load): 0.5 A to 20 A at 0.5 Vdc to 28 Vdc; 0.5 A to 15 A at 0.5 Vac to 277 Vac; 0.5 A at 250 Vdc; 0.75 A at 115 Vdc. UL/CSA L191: 15 A-125, 250, 277 Vac; 1/2 Hp-125 Vac; 1 Hp-250, 277 Vac; 5 A-120 Vac "L".
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, Screw terminal, Locking Lever, Military Part Number MS24658-22G MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL1-2G.