Honeywell 1TL1-1L

Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPDT; On-Off-On
$ 74.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-1L.

Farnell

Datasheet14 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

Newark

Inventory History

3 month trend:
-70.98%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1TL1-31
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell1TL1-1D
Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPDT; On-Off-On
Honeywell1TL11-3
Switch Toggle ON None ON SPDT Round Lever Screw 20A 250VAC 250VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT39001N020
SWITCH TOGGLE SPDT 10A 125V

Descriptions

Descriptions of Honeywell 1TL1-1L provided by its distributors.

Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPDT; On-Off-On
TOGGLE SWITCH, SPDT, ON OFF ON, 15/32IN. MNT, 15A 125VAC, SEALED, UL CSA
Switch Toggle ON OFF ON SPDT Pull-to-Unlock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPDT, 3 Connections, Maintained On/Maintained Off/Maintained On, 1 hp, 15A at 277V AC
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Switch Toggle SP Toggle Screw 20A 230VAC 250VDC Panel Mount
Toggle Switch, SPDT, On-off-on, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
HONEYWELL 1TL11L SWITCH, TOGGLE, SPDT, 20A, 277V
Environmentally sealed, military- grade toggle switch. 1 pole, 3 position, Screw terminal, Locking Lever, SPDT. MS24658-21L
Switch, Toggle, Spdt, 20A, 277V; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tl Series; Switch Mounting:-; Contact Current Max:20A; Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1TL11L
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS24658-21L MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL11L