Honeywell 1SX88-T

Switch Snap Action N.O./N.C. SPDT Plunger Solder 7A 250VAC 28VDC Screw Mount
$ 28.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1SX88-T.

Sager Electronics

Datasheet12 pages10 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 20 A at 480 V AC Contact Rating
OmronA-20GV2
Snap Action Switch, Hinge Roller, Lever Actuator, SPDT, 20 A at 480 V AC Contact Rating
Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Honeywell4SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
Honeywell21SX39-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder

Descriptions

Descriptions of Honeywell 1SX88-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Solder 7A 250VAC 28VDC Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, Solder Terminal, Spherical Plastic Plunger Actuator, Panel Mount
Basic / Snap Action Switches BASIC SW SPDT 7 A 250VAC PIN PLGR ACTR
SWITCH SNAP ACTION SPDT 7A 250V
28V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SX88T