Honeywell 1SX1-T-C

Basic / Snap Action Switches SPDT PLUNGER SCR 7A 28VDC SUBMINI SW
$ 30.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1SX1-T-C.

IHS

Datasheet13 pages12 years ago

Newark

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-7.69%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-30
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Honeywell12SM604-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 1.39N Screw Mount Turret Solder
Honeywell2SX1-T2
Switch Snap Action N.O./N.C. SPDT Plunger Solder 7A 250VAC 28VDC 0.83N Screw Mount
Honeywell1SM3-T
Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 1.39N Screw Mount
OmronJ-7-V3
Switch Snap Action N.O./N.C. SPDT Hinge Lever Turret 7A 250VAC 250VDC 0.29N Screw Mount
OmronJ-7Y
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 250VDC 1.37N Screw Mount Turret
OmronJ-7-V4
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Turret 7A 250VAC 250VDC 0.2N Screw Mount

Descriptions

Descriptions of Honeywell 1SX1-T-C provided by its distributors.

Basic / Snap Action Switches SPDT PLUNGER SCR 7A 28VDC SUBMINI SW
SWITCH SNAP ACTION SPDT 7A 250V
Subminiature Basic Switch : |Honeywell 1SX1TC
Contact Current - AC A = 7 / Actuator Type = Pin Plunger / Termination Type = Soldering / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 5.1 / Microswitch Type = Subminiature / Series = SX / Length mm = 13.2 / Actuation Force N = 1.39 / Switching Function = ON-(ON) / Height mm = 12.7 / Contact Configuration = 1CO

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SX1TC