Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron J-7-V4

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Turret 7A 250VAC 250VDC 0.2N Screw Mount
$ 11.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron J-7-V4.

IHS

Datasheet4 pages11 years ago

Sager Electronics

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OmronJ-7-V3
Switch Snap Action N.O./N.C. SPDT Hinge Lever Turret 7A 250VAC 250VDC 0.29N Screw Mount
Honeywell311SM701-T
Snap Acting/Limit Switch, SPDT, On-off, 30VDC, Screw Terminal, Leaf Lever Actuator, Panel Mount
OmronJ-7Y
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 250VDC 1.37N Screw Mount Turret
Honeywell111SM127-T
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 30VDC 1.95N Screw Mount
Honeywell22SM157-T
Switch Snap Action SPDT Plunger Screw 10A 30VDC 1.95N Panel Mount

Descriptions

Descriptions of Omron J-7-V4 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Turret 7A 250VAC 250VDC 0.2N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 14VDC, 5.3mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 7A 250V
Switch; TACTILE; FLUX TIGHT; MECHANICAL KEYSwitch; NO GROUND TERM; 50MA@24VDC;
MICROSWITCH, 7A, LONG HINGE LEVER; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Long Lever; Operating Force Max:0.2N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:7A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Long Lever; Actuator Type:Long Hinge Lever; Contact Configuration:SPDT; Contact Current Max:7A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Operating Force:0.2N; Terminal Type:Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • J-7-V4.
  • J7V4