Honeywell 1NT887-21K

Switch Toggle OFF ON SPST Lock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 105.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT887-21K.

Sager Electronics

Datasheet17 pages9 years ago

IHS

Electro Sonic

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesDA284-73
Switch; Toggle; SPST; ON-NONE-OFF; Bat Actuator; Unsealed; 16A; 125VAC; Screw Terminals
Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-2
Switch Toggle OFF ON SPST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1TL1-21
Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling Technologies2GA724-73
Switch Toggle ON None OFF SPST Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1NT887-21K provided by its distributors.

Switch Toggle OFF ON SPST Lock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Sealed Oi Switch Rohs Compliant: Yes |Honeywell 1NT887-21K
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO