Honeywell 1NT1-6F

Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
$ 46.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT1-6F.

IHS

Datasheet17 pages10 years ago

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Honeywell1NT1-6
Bat-Handle Toggle Switch SPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell1TL1-6
Bat-Handle Toggle Switch SPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell1TL1-4
Switch Toggle (OFF) ON SPST Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
TE Connectivity1520237-4
Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 1NT1-6F provided by its distributors.

Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, Momentary, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, SPST, ON-NONE-OFF, LOCKOUT, 10 A, 125 VAC, SEALED, NT SERIES
Switch Toggle; Pull-to-Unlock; 15A/28V DC; SPST; On-Off
125V SPST - normally open Direct Insert Toggle Switches ROHS
TOGGLE SWITCH, SPST-NO, 15A, 28VDC/PANEL;
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1NT16F